AM572x Sitara™ ARM® Cortex®-A15 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AM572x Sitara™ ARM® Cortex®-A15 MPU Embedded Evaluation Board
Enabling the next-generation of industrial robots

TMDXIDK5728

DigiKey Part Number
296-46780-ND
Manufacturer
Manufacturer Product Number
TMDXIDK5728
Description
AM572X EVAL BRD
Customer Reference
Detailed Description
AM572x Sitara™ ARM® Cortex®-A15 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A15
Platform
-
Utilized IC / Part
AM572x
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.