AM273x Sitara™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDS273EVM

DigiKey Part Number
296-TMDS273EVM-ND
Manufacturer
Manufacturer Product Number
TMDS273EVM
Description
AM273x evaluation module
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AM273x Sitara™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MCU 32-Bit
Mfr
Core Processor
ARM® Cortex®-R5F
Series
Utilized IC / Part
AM273x
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$544.18000$544.18
Manufacturers Standard Package
Unit Price without GST:$544.18000
Unit Price with GST:$598.59800