Clock Synchronizer and Jitter Cleaner IC 25MHz, 200MHz, 650MHz, 1.25GHz 1 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK5C22212ARGCRS1

DigiKey Part Number
296-LMK5C22212ARGCRS1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK5C22212ARGCRS1
Description
LMK5C22212ARGCRS1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Synchronizer and Jitter Cleaner IC 25MHz, 200MHz, 650MHz, 1.25GHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Synchronizer and Jitter Cleaner
PLL
Yes
Input
Differential
Output
HCSL, HSDS, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
Yes/Yes
Frequency - Max
25MHz, 200MHz, 650MHz, 1.25GHz
Divider/Multiplier
No/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$48.82670$122,066.75
Manufacturers Standard Package
Unit Price without GST:$48.82670
Unit Price with GST:$53.70937