


TMCS1126B4AQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1126B4AQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1126B4AQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1126B4AQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1126B4AQDVGRQ1 |
Description | CURRENT SEN HALL EFFECT 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -15.5A ~ 32.5A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 550kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 5 | $6.37000 | $31.85 |
| 10 | $6.09900 | $60.99 |
| 25 | $5.77600 | $144.40 |
| 50 | $5.55540 | $277.77 |
| 100 | $5.35310 | $535.31 |
| 500 | $4.96866 | $2,484.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.55991 | $9,119.82 |
| Unit Price without GST: | $7.10000 |
|---|---|
| Unit Price with GST: | $7.81000 |

