
TMCS1108A2BQDT | |
|---|---|
DigiKey Part Number | 296-TMCS1108A2BQDTTR-ND - Tape & Reel (TR) 296-TMCS1108A2BQDTCT-ND - Cut Tape (CT) 296-TMCS1108A2BQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A2BQDT |
Description | CURRENT SENSOR HE 22.5A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 22.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.91000 | $3.91 |
| 10 | $2.91700 | $29.17 |
| 25 | $2.66720 | $66.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.78148 | $695.37 |
| 500 | $2.49582 | $1,247.91 |
| 1,250 | $2.10490 | $2,631.13 |
| 2,500 | $1.99966 | $4,999.15 |
| 6,250 | $1.92448 | $12,028.00 |
| Unit Price without GST: | $3.91000 |
|---|---|
| Unit Price with GST: | $4.30100 |

