Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAHCT1G126DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT1G126DBVRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G126DBVRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G126DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G126DBVRQ1 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16508 | $495.24 |
| 6,000 | $0.16009 | $960.54 |
| 9,000 | $0.15760 | $1,418.40 |
| 15,000 | $0.15483 | $2,322.45 |
| 21,000 | $0.15321 | $3,217.41 |
| 30,000 | $0.15166 | $4,549.80 |
| 75,000 | $0.14831 | $11,123.25 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |



