
100R22-305B | |
|---|---|
DigiKey Part Number | HF22U-12-ND |
Manufacturer | |
Manufacturer Product Number | 100R22-305B |
Description | CABLE FFC/FPC 22POS 1MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.60000 | $6.60 |
| 10 | $5.60400 | $56.04 |
| 25 | $5.25280 | $131.32 |
| 50 | $5.00160 | $250.08 |
| 100 | $4.76250 | $476.25 |
| 250 | $4.46436 | $1,116.09 |
| 500 | $4.25136 | $2,125.68 |
| 1,000 | $4.04851 | $4,048.51 |
| 2,500 | $3.79532 | $9,488.30 |
| Unit Price without GST: | $6.60000 |
|---|---|
| Unit Price with GST: | $7.26000 |






