Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9304QPWRQ1

DigiKey Part Number
296-TLV9304QPWRQ1TR-ND - Tape & Reel (TR)
296-TLV9304QPWRQ1CT-ND - Cut Tape (CT)
296-TLV9304QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9304QPWRQ1
Description
Automotive, quad, 40V 1MHz low
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
150µA (x4 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,564
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.49600$14.96
25$1.35560$33.89
100$1.20230$120.23
250$1.12892$282.23
500$1.08470$542.35
1,000$1.04834$1,048.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00339$3,010.17
6,000$0.98141$5,888.46
9,000$0.97039$8,733.51
15,000$0.95819$14,372.85
Manufacturers Standard Package
Unit Price without GST:$2.05000
Unit Price with GST:$2.25500