
INA241A5QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241A5QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA241A5QDDFRQ1CT-ND - Cut Tape (CT) 296-INA241A5QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241A5QDDFRQ1 |
Description | AEC-Q100, -4-V TO 110-V BIDIRECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.74000 | $5.74 |
| 10 | $4.33900 | $43.39 |
| 25 | $3.98720 | $99.68 |
| 100 | $3.60060 | $360.06 |
| 250 | $3.41632 | $854.08 |
| 500 | $3.30522 | $1,652.61 |
| 1,000 | $3.21381 | $3,213.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.10089 | $9,302.67 |
| Unit Price without GST: | $5.74000 |
|---|---|
| Unit Price with GST: | $6.31400 |


