Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM828213SILR

DigiKey Part Number
296-TPSM828213SILRTR-ND - Tape & Reel (TR)
296-TPSM828213SILRCT-ND - Cut Tape (CT)
296-TPSM828213SILRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM828213SILR
Description
5.5-V INPUT, 1-A STEP-DOWN MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM828213SILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
10-TFDFN Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Supplier Device Package
10-uSIP (2.5x2)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.85000$3.85
10$2.86800$28.68
25$2.62240$65.56
100$2.35180$235.18
250$2.22284$555.71
500$2.14508$1,072.54
1,000$2.08109$2,081.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.00205$6,006.15
6,000$1.96336$11,780.16
Manufacturers Standard Package
Unit Price without GST:$3.85000
Unit Price with GST:$4.23500