


TLV809EA45DCKR | |
|---|---|
DigiKey Part Number | 296-TLV809EA45DCKRTR-ND - Tape & Reel (TR) 296-TLV809EA45DCKRCT-ND - Cut Tape (CT) 296-TLV809EA45DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809EA45DCKR |
Description | LOW-POWER VOLTAGE SUPERVISOR (RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.84200 | $8.42 |
| 25 | $0.75680 | $18.92 |
| 100 | $0.66380 | $66.38 |
| 250 | $0.61948 | $154.87 |
| 500 | $0.59276 | $296.38 |
| 1,000 | $0.57075 | $570.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41513 | $1,245.39 |
| 6,000 | $0.40447 | $2,426.82 |
| 9,000 | $0.39913 | $3,592.17 |
| 15,000 | $0.39322 | $5,898.30 |
| 21,000 | $0.38976 | $8,184.96 |
| 30,000 | $0.38644 | $11,593.20 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

