
AWR2944ALBGALTRQ1 | |
---|---|
DigiKey Part Number | 296-AWR2944ALBGALTRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWR2944ALBGALTRQ1 |
Description | AUTOMOTIVE, SECOND-GENERATION 76 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, I2C, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN, I2C, SPI, UART | |
Operating Temperature | -40°C ~ 140°C | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $52.75442 | $52,754.42 |
Unit Price without GST: | $52.75442 |
---|---|
Unit Price with GST: | $58.02986 |