


TLV75509PDYDR | |
|---|---|
DigiKey Part Number | 296-TLV75509PDYDRTR-ND - Tape & Reel (TR) 296-TLV75509PDYDRCT-ND - Cut Tape (CT) 296-TLV75509PDYDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75509PDYDR |
Description | IC REG LINEAR 0.9V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 0.5A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75509PDYDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.005V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 46dB (100kHz), 52dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29500 | $2.95 |
| 25 | $0.26240 | $6.56 |
| 100 | $0.22550 | $22.55 |
| 250 | $0.20788 | $51.97 |
| 500 | $0.19722 | $98.61 |
| 1,000 | $0.18847 | $188.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17764 | $532.92 |
| 6,000 | $0.17235 | $1,034.10 |
| 9,000 | $0.16970 | $1,527.30 |
| 15,000 | $0.16676 | $2,501.40 |
| 21,000 | $0.16504 | $3,465.84 |
| 30,000 | $0.16339 | $4,901.70 |
| 75,000 | $0.15984 | $11,988.00 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

