


TLV73310PDQNT | |
|---|---|
DigiKey Part Number | 296-38487-2-ND - Tape & Reel (TR) 296-38487-1-ND - Cut Tape (CT) 296-38487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73310PDQNT |
Description | IC REG LINEAR 1V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73310PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.78400 | $19.60 |
| 100 | $0.68790 | $68.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.64212 | $160.53 |
| 500 | $0.61458 | $307.29 |
| 750 | $0.60079 | $450.59 |
| 1,250 | $0.58549 | $731.86 |
| 1,750 | $0.57654 | $1,008.95 |
| 2,500 | $0.56795 | $1,419.88 |
| 6,250 | $0.54944 | $3,434.00 |
| 12,500 | $0.53829 | $6,728.63 |
| 25,000 | $0.52910 | $13,227.50 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.35300 |


