


TLV71318PQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-42363-2-ND - Tape & Reel (TR) 296-42363-1-ND - Cut Tape (CT) 296-42363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71318PQDBVRQ1 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71318PQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.45200 | $4.52 |
| 25 | $0.40280 | $10.07 |
| 100 | $0.34910 | $34.91 |
| 250 | $0.32340 | $80.85 |
| 500 | $0.30794 | $153.97 |
| 1,000 | $0.29521 | $295.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27949 | $838.47 |
| 6,000 | $0.27179 | $1,630.74 |
| 9,000 | $0.26794 | $2,411.46 |
| 15,000 | $0.26367 | $3,955.05 |
| 21,000 | $0.26117 | $5,484.57 |
| 30,000 | $0.25877 | $7,763.10 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |











