


TLV71125125DSET | |
|---|---|
DigiKey Part Number | 296-TLV71125125DSETTR-ND - Tape & Reel (TR) 296-TLV71125125DSETCT-ND - Cut Tape (CT) 296-TLV71125125DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71125125DSET |
Description | IC REG LINEAR 2.5/1.25V 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71125125DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V, 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.19500 | $11.95 |
| 25 | $1.08040 | $27.01 |
| 100 | $0.95390 | $95.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.89360 | $223.40 |
| 500 | $0.85726 | $428.63 |
| 750 | $0.83904 | $629.28 |
| Unit Price without GST: | $1.65000 |
|---|---|
| Unit Price with GST: | $1.81500 |

