


TLV705185YFPR | |
|---|---|
DigiKey Part Number | 296-30557-2-ND - Tape & Reel (TR) 296-30557-1-ND - Cut Tape (CT) 296-30557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV705185YFPR |
Description | IC REG LIN 1.85V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV705185YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.48160 | $12.04 |
| 100 | $0.41840 | $41.84 |
| 250 | $0.38844 | $97.11 |
| 500 | $0.37042 | $185.21 |
| 1,000 | $0.35557 | $355.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33721 | $1,011.63 |
| 6,000 | $0.32822 | $1,969.32 |
| 9,000 | $0.32372 | $2,913.48 |
| 15,000 | $0.31874 | $4,781.10 |
| 21,000 | $0.31582 | $6,632.22 |
| 30,000 | $0.31302 | $9,390.60 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

