Similar
Similar

TLV62084ADSGR | |
|---|---|
DigiKey Part Number | 296-TLV62084ADSGRTR-ND - Tape & Reel (TR) 296-TLV62084ADSGRCT-ND - Cut Tape (CT) 296-TLV62084ADSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62084ADSGR |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62084ADSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.45500 | $4.55 |
| 25 | $0.40600 | $10.15 |
| 100 | $0.35160 | $35.16 |
| 250 | $0.32572 | $81.43 |
| 500 | $0.31018 | $155.09 |
| 1,000 | $0.29738 | $297.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28156 | $844.68 |
| 6,000 | $0.27381 | $1,642.86 |
| 9,000 | $0.26993 | $2,429.37 |
| 15,000 | $0.26564 | $3,984.60 |
| 21,000 | $0.26312 | $5,525.52 |
| 30,000 | $0.26071 | $7,821.30 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |












