
TLV4120IDGNR | |
|---|---|
DigiKey Part Number | 296-10722-2-ND - Tape & Reel (TR) 296-10722-1-ND - Cut Tape (CT) 296-10722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4120IDGNR |
Description | IC OPAMP GP 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4120IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1.57V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 320 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |
| 10 | $5.60000 | $56.00 |
| 25 | $5.16160 | $129.04 |
| 100 | $4.68060 | $468.06 |
| 250 | $4.45120 | $1,112.80 |
| 500 | $4.31284 | $2,156.42 |
| 1,000 | $4.19903 | $4,199.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.07888 | $10,197.20 |
| Unit Price without GST: | $7.35000 |
|---|---|
| Unit Price with GST: | $8.08500 |

