
TLV320AIC33IZXHR | |
|---|---|
DigiKey Part Number | 296-TLV320AIC33IZXHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC33IZXHR |
Description | IC STEREO AUDIO CODEC 80-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial, SPI™ 80-NFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial, SPI™ | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 92 / 100 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-NFBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.71776 | $24,294.40 |
| Unit Price without GST: | $9.71776 |
|---|---|
| Unit Price with GST: | $10.68954 |

