


TLV320AIC3212IYZFT | |
|---|---|
DigiKey Part Number | 296-TLV320AIC3212IYZFTTR-ND - Tape & Reel (TR) 296-TLV320AIC3212IYZFTCT-ND - Cut Tape (CT) 296-TLV320AIC3212IYZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3212IYZFT |
Description | IC AUDIO CODEC W/AMP 81DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, SPI 81-DSBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3212IYZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 101 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 101 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.8V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.77000 | $14.77 |
| 10 | $11.51800 | $115.18 |
| 25 | $10.70680 | $267.67 |
| 100 | $9.81540 | $981.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.39032 | $2,347.58 |
| 500 | $9.13418 | $4,567.09 |
| 750 | $9.00587 | $6,754.40 |
| 1,250 | $8.86370 | $11,079.62 |
| Unit Price without GST: | $14.77000 |
|---|---|
| Unit Price with GST: | $16.24700 |

