Stereo Audio Interface 32 b I2C, Serial, SPI™ 42-DSBGA (3.75x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC3206IYZFT

DigiKey Part Number
296-40602-2-ND - Tape & Reel (TR)
296-40602-1-ND - Cut Tape (CT)
296-40602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC3206IYZFT
Description
IC STEREO AUDIO CODEC 42DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 32 b I2C, Serial, SPI™ 42-DSBGA (3.75x3.25)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC3206IYZFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
I2C, Serial, SPI™
Resolution (Bits)
32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
93 / 100
Dynamic Range, ADCs / DACs (db) Typ
93 / 100
Voltage - Supply, Analog
1.5V ~ 1.95V
Voltage - Supply, Digital
1.26V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-UFBGA, DSBGA
Supplier Device Package
42-DSBGA (3.75x3.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.93000$10.93
10$8.44100$84.41
25$7.81880$195.47
100$7.13460$713.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.80856$1,702.14
500$6.61204$3,306.02
750$6.51363$4,885.22
1,250$6.40462$8,005.78
1,750$6.34086$11,096.51
Manufacturers Standard Package
Unit Price without GST:$10.93000
Unit Price with GST:$12.02300