MFR Recommended

TLV320AIC1106PWRG4 | |
|---|---|
DigiKey Part Number | TLV320AIC1106PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC1106PWRG4 |
Description | IC CODEC PCM 13 BIT 20TSSOP |
Customer Reference | |
Detailed Description | PCM Interface 13 b PCM Audio Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC1106PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | PCM | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 13 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.04497 | $12,089.94 |
| Unit Price without GST: | $6.04497 |
|---|---|
| Unit Price with GST: | $6.64947 |


