PCM Interface 13 b PCM Audio Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC1106PWR

DigiKey Part Number
296-41701-2-ND - Tape & Reel (TR)
296-41701-1-ND - Cut Tape (CT)
296-41701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC1106PWR
Description
IC CODEC PCM 13 BIT 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PCM Interface 13 b PCM Audio Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC1106PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PCM
Data Interface
PCM Audio Interface
Resolution (Bits)
13 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,491
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$7.14200$71.42
25$6.60320$165.08
100$6.01030$601.03
250$5.72764$1,431.91
500$5.55728$2,778.64
1,000$5.41706$5,417.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.30165$10,603.30
Manufacturers Standard Package
Unit Price without GST:$9.30000
Unit Price with GST:$10.23000