12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2543CDWR

DigiKey Part Number
TLV2543CDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2543CDWR
Description
IC ADC 12BIT SAR 20SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2543CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
66k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,718 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5,718In Stock
Ships from Rochester Electronics, LLC