Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2461IDBVT

DigiKey Part Number
296-26795-2-ND - Tape & Reel (TR)
296-26795-1-ND - Cut Tape (CT)
296-26795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2461IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2461IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,443
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.22000$3.22
10$2.38700$23.87
25$2.17640$54.41
100$1.94570$194.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.83568$458.92
500$1.76938$884.69
750$1.73619$1,302.14
1,250$1.69939$2,124.24
1,750$1.67788$2,936.29
2,500$1.65720$4,143.00
6,250$1.61267$10,079.19
Manufacturers Standard Package
Unit Price without GST:$3.22000
Unit Price with GST:$3.54200

Other Suppliers on DigiKey

7,533In Stock
Ships from Rochester Electronics, LLC