
TLV2252AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-18022-2-ND - Tape & Reel (TR) 296-18022-1-ND - Cut Tape (CT) 296-18022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2252AQDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2252AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 70µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.54680 | $6,367.00 |
| 5,000 | $2.49748 | $12,487.40 |
| Unit Price without GST: | $3.75000 |
|---|---|
| Unit Price with GST: | $4.12500 |


