
TLE2061CPSR | |
|---|---|
DigiKey Part Number | 2156-TLE2061CPSR-ND |
Manufacturer | |
Manufacturer Product Number | TLE2061CPSR |
Description | N/A |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 290µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1366 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 297 | $1.43421 | $425.96 |
| Unit Price without GST: | $1.43421 |
|---|---|
| Unit Price with GST: | $1.57763 |

