
TLC69611RTWR | |
|---|---|
DigiKey Part Number | 296-TLC69611RTWRTR-ND - Tape & Reel (TR) 296-TLC69611RTWRCT-ND - Cut Tape (CT) 296-TLC69611RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69611RTWR |
Description | IC LED DRIVER LINEAR 60MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 60mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.88000 | $3.88 |
| 10 | $2.89300 | $28.93 |
| 25 | $2.64480 | $66.12 |
| 100 | $2.37220 | $237.22 |
| 250 | $2.24224 | $560.56 |
| 500 | $2.16392 | $1,081.96 |
| 1,000 | $2.09946 | $2,099.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.01983 | $6,059.49 |
| 6,000 | $1.98089 | $11,885.34 |
| Unit Price without GST: | $3.88000 |
|---|---|
| Unit Price with GST: | $4.26800 |

