
TLC5973DR | |
|---|---|
DigiKey Part Number | 296-39248-2-ND - Tape & Reel (TR) 296-39248-1-ND - Cut Tape (CT) 296-39248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5973DR |
Description | IC LED DRIVER LINEAR 50MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Shift Register Dimming 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5973DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 21V | |
Current - Output / Channel | 50mA | |
Frequency | 12MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.74700 | $7.47 |
| 25 | $0.67040 | $16.76 |
| 100 | $0.58670 | $58.67 |
| 250 | $0.54684 | $136.71 |
| 500 | $0.52272 | $261.36 |
| 1,000 | $0.50291 | $502.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.48199 | $1,204.97 |
| 5,000 | $0.46938 | $2,346.90 |
| 7,500 | $0.46307 | $3,473.02 |
| 12,500 | $0.45607 | $5,700.88 |
| 17,500 | $0.45198 | $7,909.65 |
| 25,000 | $0.44805 | $11,201.25 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |











