
LMV551QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-LMV551QDCKRQ1TR-ND - Tape & Reel (TR) 296-LMV551QDCKRQ1CT-ND - Cut Tape (CT) 296-LMV551QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV551QDCKRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV551QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 34µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.23300 | $12.33 |
| 25 | $1.11400 | $27.85 |
| 100 | $0.98440 | $98.44 |
| 250 | $0.92260 | $230.65 |
| 500 | $0.88526 | $442.63 |
| 1,000 | $0.85452 | $854.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81655 | $2,449.65 |
| 6,000 | $0.79798 | $4,787.88 |
| 9,000 | $0.78868 | $7,098.12 |
| 15,000 | $0.77837 | $11,675.55 |
| Unit Price without GST: | $1.70000 |
|---|---|
| Unit Price with GST: | $1.87000 |

