LED Driver IC 24 Output Linear Shift Register Dimming 40mA 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5951RTAR

DigiKey Part Number
296-51669-2-ND - Tape & Reel (TR)
296-51669-1-ND - Cut Tape (CT)
296-51669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5951RTAR
Description
IC LED DRIVER LINEAR 40MA 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Shift Register Dimming 40mA 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TLC5951RTAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
15V
Current - Output / Channel
40mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.12000$5.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.15879$7,896.98
Manufacturers Standard Package
Unit Price without GST:$5.12000
Unit Price with GST:$5.63200