MFR Recommended



TLC5944PWPRG4 | |
|---|---|
DigiKey Part Number | TLC5944PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5944PWPRG4 |
Description | IC LED DRVR LINEAR 60MA 28HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 60mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5944PWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 15V | |
Current - Output / Channel | 60mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89639 | $3,792.78 |
| 4,000 | $1.85537 | $7,421.48 |
| 6,000 | $1.83483 | $11,008.98 |
| Unit Price without GST: | $1.89639 |
|---|---|
| Unit Price with GST: | $2.08603 |


