
TLC59283RGER | |
|---|---|
DigiKey Part Number | 296-34808-2-ND - Tape & Reel (TR) 296-34808-1-ND - Cut Tape (CT) 296-34808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59283RGER |
Description | IC LED DRIVER LINEAR 45MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59283RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 45mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.79200 | $7.92 |
| 25 | $0.71120 | $17.78 |
| 100 | $0.62290 | $62.29 |
| 250 | $0.58092 | $145.23 |
| 500 | $0.55560 | $277.80 |
| 1,000 | $0.53475 | $534.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50899 | $1,526.97 |
| 6,000 | $0.49638 | $2,978.28 |
| 9,000 | $0.49007 | $4,410.63 |
| 15,000 | $0.48308 | $7,246.20 |
| 21,000 | $0.47899 | $10,058.79 |
| 30,000 | $0.47506 | $14,251.80 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |






