
TLC59116FIRHBR | |
|---|---|
DigiKey Part Number | 296-27584-2-ND - Tape & Reel (TR) 296-27584-1-ND - Cut Tape (CT) 296-27584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59116FIRHBR |
Description | IC LED DRVR LIN I2C 120MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 120mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59116FIRHBR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 25MHz |
Part Status Active | Dimming I2C |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.99000 | $3.99 |
| 10 | $2.97800 | $29.78 |
| 25 | $2.72320 | $68.08 |
| 100 | $2.44330 | $244.33 |
| 250 | $2.30980 | $577.45 |
| 500 | $2.25886 | $1,129.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.08125 | $6,243.75 |
| 6,000 | $2.04122 | $12,247.32 |
| Unit Price without GST: | $3.99000 |
|---|---|
| Unit Price with GST: | $4.38900 |



