
SN74AUP1G04DSF2 | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G04DSF2TR-ND - Tape & Reel (TR) 296-SN74AUP1G04DSF2CT-ND - Cut Tape (CT) 296-SN74AUP1G04DSF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DSF2 |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04DSF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.51700 | $5.17 |
| 25 | $0.46200 | $11.55 |
| 100 | $0.40110 | $40.11 |
| 250 | $0.37228 | $93.07 |
| 500 | $0.35484 | $177.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30005 | $1,500.25 |
| 10,000 | $0.29286 | $2,928.60 |
| 15,000 | $0.28926 | $4,338.90 |
| 25,000 | $0.28527 | $7,131.75 |
| 35,000 | $0.28294 | $9,902.90 |
| 50,000 | $0.28069 | $14,034.50 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

