Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC085CDR

DigiKey Part Number
2156-TLC085CDR-TITR-ND
Manufacturer
Manufacturer Product Number
TLC085CDR
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC085CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
390 µV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5000
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
141$3.02461$426.47
Unit Price without GST:$3.02461
Unit Price with GST:$3.32707