TLC085CPWP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 18,516
Unit Price: $4.08962
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC085CPWP

DigiKey Part Number
296-7293-5-ND
Manufacturer
Manufacturer Product Number
TLC085CPWP
Description
IC OPAMP GP 4 CIRCUIT 20HTSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC085CPWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
390 µV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29,260 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29,260In Stock
Ships from Rochester Electronics, LLC