
TLA432AQDBZR | |
|---|---|
DigiKey Part Number | 296-TLA432AQDBZRTR-ND - Tape & Reel (TR) 296-TLA432AQDBZRCT-ND - Cut Tape (CT) 296-TLA432AQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA432AQDBZR |
Description | ALL-CAPACITOR STABLE PRECISION P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 200 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.42100 | $4.21 |
| 25 | $0.37440 | $9.36 |
| 100 | $0.32420 | $32.42 |
| 250 | $0.30004 | $75.01 |
| 500 | $0.28552 | $142.76 |
| 1,000 | $0.27356 | $273.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25880 | $776.40 |
| 6,000 | $0.25158 | $1,509.48 |
| 9,000 | $0.24796 | $2,231.64 |
| 15,000 | $0.24395 | $3,659.25 |
| 21,000 | $0.24161 | $5,073.81 |
| 30,000 | $0.23936 | $7,180.80 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

