


TL751M05QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-27708-2-ND - Tape & Reel (TR) 296-27708-1-ND - Cut Tape (CT) 296-27708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL751M05QKVURQ1 |
Description | IC REG LINEAR 5V 750MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL751M05QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.89000 | $4.89 |
| 10 | $3.67100 | $36.71 |
| 25 | $3.36520 | $84.13 |
| 100 | $3.02920 | $302.92 |
| 250 | $2.86896 | $717.24 |
| 500 | $2.77236 | $1,386.18 |
| 1,000 | $2.69286 | $2,692.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.53294 | $6,332.35 |
| 5,000 | $2.48385 | $12,419.25 |
| Unit Price without GST: | $4.89000 |
|---|---|
| Unit Price with GST: | $5.37900 |



