
TL432AQPKG3 | |
|---|---|
DigiKey Part Number | 296-TL432AQPKG3TR-ND - Tape & Reel (TR) 296-TL432AQPKG3CT-ND - Cut Tape (CT) 296-TL432AQPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AQPKG3 |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AQPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.30000 | $3.00 |
| 25 | $0.26520 | $6.63 |
| 100 | $0.22800 | $22.80 |
| 250 | $0.21024 | $52.56 |
| 500 | $0.19952 | $99.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19067 | $190.67 |
| 2,000 | $0.18338 | $366.76 |
| 3,000 | $0.17974 | $539.22 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

