
TL4050C10IDCKR | |
|---|---|
DigiKey Part Number | 296-22812-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050C10IDCKR |
Description | IC VREF SHUNT 0.5% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C10IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 103 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74601 | $2,238.03 |
| 6,000 | $0.72876 | $4,372.56 |
| 9,000 | $0.72012 | $6,481.08 |
| 15,000 | $0.71055 | $10,658.25 |
| Unit Price without GST: | $0.74601 |
|---|---|
| Unit Price with GST: | $0.82061 |

