
F2800156QPNQ1 | |
|---|---|
DigiKey Part Number | 296-F2800156QPNQ1-ND |
Manufacturer | |
Manufacturer Product Number | F2800156QPNQ1 |
Description | AUTOMOTIVE 32-BIT MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | TMS320C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 21x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.38000 | $6.38 |
| 10 | $4.83400 | $48.34 |
| 25 | $4.44800 | $111.20 |
| 119 | $3.98143 | $473.79 |
| 357 | $3.75599 | $1,340.89 |
| 595 | $3.67269 | $2,185.25 |
| 1,071 | $3.59049 | $3,845.41 |
| Unit Price without GST: | $6.38000 |
|---|---|
| Unit Price with GST: | $7.01800 |

