
TL064MJB | |
|---|---|
DigiKey Part Number | 2156-TL064MJB-ND |
Manufacturer | |
Manufacturer Product Number | TL064MJB |
Description | IC OPAMP JFET 4 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL064MJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 2613 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $26.38375 | $422.14 |
| Unit Price without GST: | $26.38375 |
|---|---|
| Unit Price with GST: | $29.02213 |


