
TL022CPS | |
|---|---|
DigiKey Part Number | 2156-TL022CPS-ND |
Manufacturer | |
Manufacturer Product Number | TL022CPS |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL022CPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 130µA (x2 Channels) | |
Current - Output / Channel | 6 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO |
| Bulk: | 4960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | $2.14419 | $424.55 |
| Unit Price without GST: | $2.14419 |
|---|---|
| Unit Price with GST: | $2.35861 |

