
TPS659127YFFR | |
|---|---|
DigiKey Part Number | 296-52062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS659127YFFR |
Description | OTP SPIN FROM TPS65912X FAMILY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 81-DSBGA (3.6x3.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659127YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 32µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (3.6x3.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.71798 | $10,076.97 |
| Unit Price without GST: | $6.71798 |
|---|---|
| Unit Price with GST: | $7.38978 |

