
TIBPAL16L8-20MWB | |
|---|---|
DigiKey Part Number | 296-TIBPAL16L8-20MWB-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL16L8-20MWB |
Description | HIGH-PERFORMANCE IMPACT PAL CIRC |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC 8 Macrocells 20-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Programmable Type | PAL | |
Number of Macrocells | 8 | |
Voltage - Input | 4.5V ~ 5.5V | |
Speed | 20 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-CFlatPack | |
Supplier Device Package | 20-CFP |

