THS6301 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6301RSAEVM

DigiKey Part Number
296-50678-ND
Manufacturer
Manufacturer Product Number
THS6301RSAEVM
Description
EVAL BOARD FOR THS6301
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS6301 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Feedback
Output Type
Differential
Slew Rate
10500V/µs
-3db Bandwidth
670MHz
Gain Bandwidth Product
-
Current - Output / Channel
160mA
Current - Supply (Main IC)
45.3mA
Voltage - Supply, Single/Dual (±)
11.4V ~ 12.6V, ±5.7V ~ 6.3V
Utilized IC / Part
THS6301
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$264.05000$264.05
Manufacturers Standard Package
Unit Price without GST:$264.05000
Unit Price with GST:$290.45500