2/0 Driver DSL 80-BGA MICROSTAR JUNIOR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6032IGQER

DigiKey Part Number
2156-THS6032IGQER-TITR-ND
Manufacturer
Manufacturer Product Number
THS6032IGQER
Description
IC DRIVER 2/0 80BGA MICROSTAR JR
Customer Reference
Detailed Description
2/0 Driver DSL 80-BGA MICROSTAR JUNIOR (5x5)
Datasheet
 Datasheet
EDA/CAD Models
THS6032IGQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Driver
Protocol
DSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-VFBGA
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
32$13.19188$422.14
Unit Price without GST:$13.19188
Unit Price with GST:$14.51107