
THS4051EVM | |
|---|---|
DigiKey Part Number | 296-10035-ND |
Manufacturer | |
Manufacturer Product Number | THS4051EVM |
Description | EVAL BOARD FOR THS4051 |
Customer Reference | |
Detailed Description | THS4051 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended | |
Slew Rate | 240V/µs | |
-3db Bandwidth | 70MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 100mA | |
Current - Supply (Main IC) | 8.5mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 32V, ±4.5V ~ 16V | |
Utilized IC / Part | THS4051 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



